Thrive BXEN White COB LEDs:
490 Products FoundFind a huge range of White COB LEDs at Farnell Česká republika. We stock a large selection of White COB LEDs, including new and most popular products from the world's top manufacturers including: Bridgelux, Cree Led, Lumileds, Ams Osram Group & Samsung
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč650.074 5+ Kč636.781 10+ Kč623.238 50+ Kč613.206 | Min: 1 / Mult: 1 | Warm White | 92 | 174W | 9909lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 121.4lm/W | 23mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ Kč250.048 5+ Kč243.778 10+ Kč237.508 50+ Kč212.177 | Min: 1 / Mult: 1 | Warm White | 92 | 94W | 4828lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 115.95lm/W | 14.5mm | - | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ Kč235.250 5+ Kč229.482 10+ Kč223.463 50+ Kč199.637 | Min: 1 / Mult: 1 | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
Each | 1+ Kč781.493 5+ Kč742.368 10+ Kč705.250 50+ Kč685.186 | Min: 1 / Mult: 1 | Neutral White | 73 | 181W | 13350lm | 1.6A | 115° | 51.2V | 5000 K | 28mm | 28mm | SMD-2, No Lead | 162.96lm/W | 22mm | - | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
Each | 1+ Kč230.987 5+ Kč218.948 10+ Kč207.913 50+ Kč198.634 | Min: 1 / Mult: 1 | White | 80 | 36.7W | 5963lm | 1.08A | 115° | 34V | 3000K | 28mm | 28mm | SMD-2, No Lead | 162.479564032698lm/W | 22mm | - | Square | 1.5mm | LC040D | |||||
Each | 1+ Kč179.824 5+ Kč175.309 10+ Kč170.544 | Min: 1 / Mult: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč83.266 10+ Kč61.697 25+ Kč57.433 50+ Kč52.919 100+ Kč48.655 More Pricing... | Min: 1 / Mult: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each Packaging Options | 1+ Kč217.945 5+ Kč204.151 10+ Kč190.106 50+ Kč186.344 100+ Kč182.582 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ Kč45.144 10+ Kč42.385 25+ Kč41.884 50+ Kč41.131 100+ Kč38.122 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ Kč507.619 5+ Kč501.600 10+ Kč495.832 50+ Kč489.812 100+ Kč453.446 | Min: 1 / Mult: 1 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ Kč94.050 5+ Kč93.047 10+ Kč91.793 50+ Kč90.790 100+ Kč84.018 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Kč154.242 5+ Kč150.229 10+ Kč146.216 50+ Kč142.204 100+ Kč130.918 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ Kč25.005 10+ Kč24.879 25+ Kč24.754 50+ Kč24.603 100+ Kč24.478 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ Kč154.242 5+ Kč150.229 10+ Kč146.216 50+ Kč142.204 100+ Kč130.918 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ Kč247.289 5+ Kč216.440 10+ Kč179.322 50+ Kč160.763 100+ Kč148.223 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ Kč51.163 10+ Kč45.395 25+ Kč42.636 50+ Kč40.379 100+ Kč38.122 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ Kč94.050 5+ Kč93.047 10+ Kč91.793 50+ Kč90.790 100+ Kč89.285 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Kč128.660 5+ Kč121.136 10+ Kč110.352 50+ Kč104.082 100+ Kč96.307 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ Kč98.564 10+ Kč86.275 25+ Kč71.478 50+ Kč63.954 100+ Kč59.189 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 11.8W | 1150lm | 350mA | 110° | 33.8V | 3000K | 15mm | 12mm | SMD-2, No Lead | 97lm/W | 9mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ Kč431.376 5+ Kč377.454 10+ Kč312.748 50+ Kč280.394 100+ Kč258.826 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ Kč56.430 10+ Kč53.671 25+ Kč52.919 50+ Kč51.916 100+ Kč47.903 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ Kč432.630 5+ Kč421.846 10+ Kč411.061 50+ Kč399.274 100+ Kč367.673 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ Kč136.435 5+ Kč128.159 10+ Kč117.124 50+ Kč110.352 100+ Kč102.076 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ Kč47.401 10+ Kč45.144 25+ Kč44.392 50+ Kč43.639 100+ Kč40.128 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ Kč104.834 10+ Kč99.568 25+ Kč98.314 50+ Kč96.809 100+ Kč89.034 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||