Isolated DIN Rail Mount DC / DC Converters:
360 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,395.702 | Min: 1 / Mult: 1 | - | 10:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ Kč1,395.702 | Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | - | - | - | 4kV | Fixed, Adjustable | 800V | - | 57mm | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | 1+ Kč1,259.518 5+ Kč1,234.438 10+ Kč1,209.107 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | - | - | - | 4kV | Fixed | 800V | - | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ Kč1,350.809 5+ Kč1,285.601 10+ Kč1,276.823 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | - | - | - | 4kV | Fixed | 800V | - | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
Each | 1+ Kč2,392.632 10+ Kč2,102.958 25+ Kč1,997.873 50+ Kč1,921.630 100+ Kč1,848.396 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ Kč2,245.914 10+ Kč1,974.047 25+ Kč1,875.232 50+ Kč1,803.754 100+ Kč1,735.034 | Min: 1 / Mult: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 12V | DIN Rail | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ Kč2,946.398 10+ Kč2,589.761 25+ Kč2,460.097 50+ Kč2,366.298 100+ Kč2,276.010 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | 60V | DIN Rail | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ Kč8,727.840 | Min: 1 / Mult: 1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | DIN Rail | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ Kč3,686.760 | Min: 1 / Mult: 1 | ITE | 1:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | - | Fixed | - | DIN Rail | 44mm | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | |||||
Each | 1+ Kč1,225.910 5+ Kč1,189.294 10+ Kč1,152.426 50+ Kč1,103.520 100+ Kč1,030.036 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ Kč1,115.308 5+ Kč1,027.778 10+ Kč996.178 50+ Kč953.792 100+ Kč890.089 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | Fixed | 24V | - | 18mm | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ Kč1,822.564 5+ Kč1,665.061 10+ Kč1,601.860 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ Kč2,271.245 10+ Kč1,996.117 25+ Kč1,896.299 50+ Kč1,824.068 100+ Kč1,754.597 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ Kč2,306.608 5+ Kč2,260.460 10+ Kč2,214.313 | Min: 1 / Mult: 1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ Kč779.988 5+ Kč764.438 10+ Kč748.889 20+ Kč733.088 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ Kč2,097.691 5+ Kč2,055.808 10+ Kč2,013.673 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ Kč700.986 5+ Kč686.941 10+ Kč672.896 20+ Kč658.852 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ Kč664.369 5+ Kč651.077 10+ Kč637.784 20+ Kč624.492 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ Kč2,161.144 5+ Kč2,118.006 10+ Kč2,074.618 | Min: 1 / Mult: 1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | - | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ Kč591.386 5+ Kč579.599 10+ Kč567.811 20+ Kč556.024 | Min: 1 / Mult: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
Each | 1+ Kč5,662.562 | Min: 1 / Mult: 1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | DIN Rail | - | - | - | 10V | 32V | MINI-PS Series | |||||
MEAN WELL | Each | 1+ Kč2,449.313 5+ Kč2,400.407 10+ Kč2,351.250 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | - | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||
MEAN WELL | Each | 1+ Kč3,061.766 5+ Kč3,000.571 10+ Kč2,939.376 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||
Each | 1+ Kč932.725 5+ Kč914.166 10+ Kč895.356 20+ Kč876.797 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ Kč2,556.906 10+ Kč2,247.419 25+ Kč2,135.060 50+ Kč2,053.550 100+ Kč1,975.301 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | 24V | DIN Rail | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series |