ex VAT

330pF Leaded MLCC Multilayer Ceramic Capacitors:

9,594 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2576664

RoHS

Each
5+
Kč1.733
50+
Kč1.071
250+
Kč0.903
500+
Kč0.730
1000+
Kč0.657
More Pricing...
Min: 5 / Mult: 5
0.01µF
50V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
286953

Date/Lot Code

Each
1+
Kč40.880
50+
Kč20.766
100+
Kč18.534
250+
Kč15.625
500+
Kč14.421
More Pricing...
Min: 1 / Mult: 1
470pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK05 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2576677

RoHS

Date/Lot Code

Each
5+
Kč2.205
50+
Kč1.362
250+
Kč1.149
500+
Kč0.930
1000+
Kč0.835
More Pricing...
Min: 5 / Mult: 5
150pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
1692296

RoHS

Each
1+
Kč141.702
10+
Kč113.362
Min: 1 / Mult: 1
6.8µF
50V
± 20%
Radial Leaded
Z5U
10.16mm
Radial Leaded
-
GoldMax 300 Series
-
8.38mm
5.08mm
10.16mm
-10°C
85°C
-
2576682

RoHS

Date/Lot Code

Each
5+
Kč3.938
50+
Kč2.433
250+
Kč2.049
500+
Kč1.658
1000+
Kč1.492
More Pricing...
Min: 5 / Mult: 5
47pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2576681

RoHS

Date/Lot Code

Each
5+
Kč2.834
50+
Kč1.751
250+
Kč1.475
500+
Kč1.196
1000+
Kč1.076
More Pricing...
Min: 5 / Mult: 5
330pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
RD20 Series
-
5mm
3mm
6mm
-55°C
125°C
-
2500240

RoHS

Each
1+
Kč93.298
10+
Kč69.472
50+
Kč54.674
100+
Kč50.411
500+
Kč40.379
More Pricing...
Min: 1 / Mult: 1
0.01µF
630V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
2859990

RoHS

Each
10+
Kč3.085
100+
Kč2.583
500+
Kč2.370
1000+
Kč1.941
2500+
Kč1.921
Min: 10 / Mult: 10
10pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
Kč2.089
100+
Kč1.828
500+
Kč1.415
1000+
Kč1.181
2000+
Kč1.031
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3013968

RoHS

Date/Lot Code

Each
10+
Kč7.875
Min: 10 / Mult: 10
0.47µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
Kč2.089
100+
Kč1.610
500+
Kč1.239
1000+
Kč1.061
2000+
Kč1.001
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2383394

Date/Lot Code

Each
10+
Kč7.148
100+
Kč4.891
500+
Kč3.938
1000+
Kč3.336
2000+
Kč2.959
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2859998

RoHS

Date/Lot Code

Each
10+
Kč4.715
100+
Kč4.213
500+
Kč3.586
1000+
Kč2.834
2500+
Kč2.493
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
3871647

Date/Lot Code

Each
1+
Kč1,079.443
5+
Kč984.892
10+
Kč890.340
Min: 1 / Mult: 1
0.47µF
25V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
2.54mm
8.22mm
-55°C
200°C
-
3871657

Date/Lot Code

Each
1+
Kč982.384
5+
Kč870.276
10+
Kč780.991
Min: 1 / Mult: 1
100pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
SRR Comm Series
-
5.08mm
2.54mm
5.68mm
-55°C
125°C
-
3871628

Date/Lot Code

Each
1+
Kč2,832.284
5+
Kč2,279.020
Min: 1 / Mult: 1
0.22µF
500V
± 10%
PC Pin
X7R
6.99mm
Radial Leaded
-
HV Series
-
9.4mm
6.35mm
9.14mm
-55°C
125°C
-
3871652

Date/Lot Code

Each
1+
Kč849.209
Min: 1 / Mult: 1
0.01µF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
-
ARR Series
-
7.62mm
3.81mm
8.22mm
-55°C
200°C
-
3013963

RoHS

Date/Lot Code

Each
10+
Kč8.602
100+
Kč6.395
Min: 10 / Mult: 10
8200pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
2939730

RoHS

Date/Lot Code

Each
10+
Kč3.160
100+
Kč2.709
Min: 10 / Mult: 10
0.015µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
2990778

RoHS

Date/Lot Code

Each
5+
Kč10.659
50+
Kč4.891
250+
Kč4.088
500+
Kč3.285
Min: 5 / Mult: 5
68pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
3618880

RoHS

Date/Lot Code

Each
1+
Kč38.874
10+
Kč26.083
50+
Kč23.826
100+
Kč21.569
200+
Kč18.409
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
1740555

Date/Lot Code

Each
1+
Kč110.101
50+
Kč76.494
100+
Kč65.710
250+
Kč60.443
500+
Kč48.154
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2575647

RoHS

Each
10+
Kč6.747
100+
Kč6.721
500+
Kč6.546
1000+
Kč5.894
2500+
Kč1.939
More Pricing...
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
2576694

RoHS

Date/Lot Code

Each
5+
Kč2.508
50+
Kč1.557
250+
Kč1.312
500+
Kč1.061
1000+
Kč0.956
More Pricing...
Min: 5 / Mult: 5
0.047µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
2575657

RoHS

Date/Lot Code

Each
10+
Kč3.311
100+
Kč2.959
500+
Kč2.345
1000+
Kč1.976
2500+
Kč1.776
More Pricing...
Min: 10 / Mult: 10
0.033µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1-25 of 9594 items
of 384 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account