ex VAT

35V Tantalum Polymer Capacitors:

5,476 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2479905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč16.503
50+
Kč15.851
100+
Kč15.198
500+
Kč11.938
Min: 10 / Mult: 10
100µF
± 20%
4V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2855277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč90.790
10+
Kč70.475
50+
Kč65.710
100+
Kč57.935
500+
Kč50.160
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2913811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč44.642
10+
Kč24.955
50+
Kč24.102
100+
Kč23.249
500+
Kč20.164
Min: 1 / Mult: 1
68µF
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč13.092
50+
Kč12.540
100+
Kč11.988
500+
Kč9.330
1000+
Kč8.803
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč65.459
50+
Kč48.154
250+
Kč41.382
500+
Kč35.614
1000+
Kč34.109
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč126.654
10+
Kč110.603
50+
Kč95.555
100+
Kč81.510
500+
Kč72.983
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč72.481
10+
Kč42.385
50+
Kč39.376
100+
Kč36.366
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2885829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč427.865
10+
Kč358.895
Min: 1 / Mult: 1
220µF
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
2452865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč16.678
50+
Kč15.148
100+
Kč13.393
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč12.590
50+
Kč11.963
100+
Kč11.311
500+
Kč9.129
1000+
Kč8.602
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3414907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč30.848
500+
Kč28.090
Min: 100 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3783137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč49.408
10+
Kč34.610
50+
Kč30.096
100+
Kč25.582
200+
Kč25.080
Min: 1 / Mult: 1
150µF
± 20%
16V
C
0.07ohm
2412 [6032 Metric]
6mm
3.2mm
2.6mm
1.6A
-55°C
125°C
TCJ Series
-
3782363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč29.845
50+
Kč25.080
250+
Kč20.992
500+
Kč17.506
1000+
Kč17.155
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč32.102
50+
Kč20.841
250+
Kč18.033
500+
Kč15.374
1000+
Kč15.073
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
POSCAP TDC Series
-
3886109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč13.944
500+
Kč11.913
1000+
Kč11.261
Min: 100 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3874689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč19.788
50+
Kč16.302
250+
Kč14.521
500+
Kč12.741
1000+
Kč11.938
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3886109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč31.601
10+
Kč16.804
50+
Kč16.452
100+
Kč13.944
500+
Kč11.913
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3874689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč16.302
250+
Kč14.521
500+
Kč12.741
1000+
Kč11.938
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
2491104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč59.189
10+
Kč46.147
50+
Kč36.868
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč256.568
10+
Kč198.383
50+
Kč164.274
100+
Kč158.004
200+
Kč151.483
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2455906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč12.841
50+
Kč6.420
250+
Kč6.345
500+
Kč5.041
1000+
Kč4.690
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
2708800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč17.205
50+
Kč13.593
250+
Kč11.763
500+
Kč10.885
1000+
Kč10.659
Min: 5 / Mult: 5
6.8µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
810mA
-55°C
105°C
vPolyTan T55 Series
-
3782362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč40.630
50+
Kč34.360
250+
Kč28.591
500+
Kč24.002
1500+
Kč22.070
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč37.369
50+
Kč31.601
250+
Kč26.334
500+
Kč22.045
1500+
Kč20.340
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2992470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč198.383
50+
Kč164.274
100+
Kč158.004
200+
Kč151.483
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
1-25 of 5476 items
of 220 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account