ex VAT

10pF Trimmer Capacitors:

90 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4143682

RoHS

Date/Lot Code

Each
1+
Kč104.333
50+
Kč80.256
100+
Kč71.478
250+
Kč65.710
500+
Kč62.449
More Pricing...
Min: 1 / Mult: 1
3pF
10pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
7mm
BFC2 808 Series
-40°C
70°C
1215714

RoHS

Date/Lot Code

Each
1+
Kč299.706
10+
Kč213.431
50+
Kč209.167
100+
Kč204.904
200+
Kč198.884
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
1215715

RoHS

Date/Lot Code

Each
1+
Kč345.602
10+
Kč288.922
50+
Kč275.880
100+
Kč262.838
200+
Kč258.073
More Pricing...
Min: 1 / Mult: 1
4pF
38pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
1215709

RoHS

Date/Lot Code

Each
1+
Kč179.322
50+
Kč114.866
100+
Kč109.349
250+
Kč103.580
500+
Kč93.799
More Pricing...
Min: 1 / Mult: 1
2pF
22pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
1215713

RoHS

Date/Lot Code

Each
1+
Kč285.912
10+
Kč186.094
50+
Kč180.827
100+
Kč175.309
200+
Kč174.557
More Pricing...
Min: 1 / Mult: 1
1pF
3.5pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
1215712

RoHS

Date/Lot Code

Each
1+
Kč118.879
10+
Kč95.304
50+
Kč84.269
200+
Kč65.459
400+
Kč59.440
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
3052319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč24.027
50+
Kč12.013
250+
Kč10.759
500+
Kč9.179
1500+
Kč8.628
More Pricing...
Min: 5 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč10.509
100+
Kč9.179
500+
Kč8.878
1000+
Kč7.474
2500+
Kč7.123
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3524034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč10.534
100+
Kč9.555
500+
Kč9.229
2500+
Kč7.975
5000+
Kč7.800
More Pricing...
Min: 10 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
1215716

RoHS

Date/Lot Code

Each
1+
Kč438.148
10+
Kč341.590
50+
Kč319.519
100+
Kč317.764
200+
Kč289.674
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
3052322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč9.179
500+
Kč8.878
1000+
Kč7.474
2500+
Kč7.123
5000+
Kč6.747
Min: 100 / Mult: 10
100pF
200pF
5.3V
-
Surface Mount
-
SMD
-
0.9mm
0.4mm
1.3mm
LXRW Series
-40°C
85°C
3052316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč19.713
50+
Kč9.706
250+
Kč8.402
500+
Kč7.374
1500+
Kč6.897
More Pricing...
Min: 5 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3524034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč9.555
500+
Kč9.229
2500+
Kč7.975
5000+
Kč7.800
10000+
Kč7.599
Min: 100 / Mult: 10
100pF
200pF
-
-
Surface Mount
Variable
SMD
-
0.6mm
0.6mm
0.3mm
LXRW Series
-25°C
85°C
3052316RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč9.706
250+
Kč8.402
500+
Kč7.374
1500+
Kč6.897
3000+
Kč6.596
Min: 100 / Mult: 5
16.5pF
33pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
3052319RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Kč12.013
250+
Kč10.759
500+
Kč9.179
1500+
Kč8.628
3000+
Kč8.101
Min: 100 / Mult: 5
30pF
60pF
-
-
Surface Mount
-
SMD
-
1.3mm
0.9mm
0.6mm
LXRW Series
-30°C
85°C
2925035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč436.392
10+
Kč339.834
25+
Kč329.300
50+
Kč318.265
100+
Kč316.510
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
4143679

RoHS

Date/Lot Code

Each
1+
Kč183.084
50+
Kč117.625
100+
Kč111.857
250+
Kč107.092
500+
Kč102.076
More Pricing...
Min: 1 / Mult: 1
3pF
33pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4143685

RoHS

Date/Lot Code

Each
1+
Kč187.097
10+
Kč114.616
50+
Kč111.857
200+
Kč109.098
400+
Kč106.088
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10.6mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
4143678

RoHS

Date/Lot Code

Each
1+
Kč143.207
50+
Kč90.539
100+
Kč85.774
250+
Kč79.002
500+
Kč71.729
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
85°C
4143680

RoHS

Date/Lot Code

Each
1+
Kč198.884
50+
Kč148.223
100+
Kč116.622
250+
Kč112.358
500+
Kč107.844
More Pricing...
Min: 1 / Mult: 1
4pF
20pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.3mm
5.5mm
8.8mm
BFC2 808 Series
-40°C
70°C
4143686

RoHS

Date/Lot Code

Each
1+
Kč1,266.540
10+
Kč1,038.814
50+
Kč1,017.997
100+
Kč997.181
200+
Kč976.364
More Pricing...
Min: 1 / Mult: 1
7pF
100pF
200V
-
Through Hole
Top
Radial Leaded
-
14mm
11.5mm
9.2mm
BFC2 809 Series
-40°C
125°C
4143683

RoHS

Date/Lot Code

Each
1+
Kč153.740
50+
Kč118.378
100+
Kč114.616
250+
Kč110.603
500+
Kč106.339
More Pricing...
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
4143677

RoHS

Date/Lot Code

Each
1+
Kč173.303
50+
Kč120.133
100+
Kč100.822
250+
Kč93.548
500+
Kč86.275
More Pricing...
Min: 1 / Mult: 1
2.5pF
22pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
8mm
-
-
10mm
BFC2 808 Series
-40°C
70°C
4562371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč16.829
50+
Kč8.076
250+
Kč7.348
500+
Kč6.195
1500+
Kč5.643
More Pricing...
Min: 5 / Mult: 5
45pF
90pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
4562372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč9.104
100+
Kč7.047
500+
Kč6.044
2500+
Kč5.844
5000+
Kč5.442
More Pricing...
Min: 10 / Mult: 10
16.5pF
33pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account