ex VAT

18mH Radial Leaded Common Mode Chokes / Filters:

2,897 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
Rated Current
DC Current Rating
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9265783

RoHS

Each
1+
Kč59.690
50+
Kč50.160
100+
Kč44.642
250+
Kč41.131
500+
Kč37.620
More Pricing...
Min: 1 / Mult: 1
40µH
-
500mA
MP SBT series
-
-
-
-
1864502

RoHS

Date/Lot Code

Each
1+
Kč44.392
10+
Kč37.369
50+
Kč33.106
100+
Kč28.090
200+
Kč25.832
More Pricing...
Min: 1 / Mult: 1
10mH
-
2A
MP T18 series
-
-
-
-
1748625

RoHS

Date/Lot Code

Each
1+
Kč71.227
5+
Kč70.726
10+
Kč69.973
20+
Kč64.957
40+
Kč59.941
More Pricing...
Min: 1 / Mult: 1
400µH
-
3.6A
WE-LF Series
-
-
-
-
9265805

RoHS

Each
1+
Kč31.601
50+
Kč26.585
100+
Kč23.600
250+
Kč21.769
500+
Kč19.964
More Pricing...
Min: 1 / Mult: 1
7.5µH
-
3A
MP SH series
-
-
-
-
3290626

RoHS

Each
1+
Kč44.642
10+
Kč39.125
Min: 1 / Mult: 1
45µH
-
7A
SC-D Series
-
-
-
-
2834147

RoHS

Date/Lot Code

Each
1+
Kč42.385
10+
Kč34.861
50+
Kč30.347
100+
Kč26.334
200+
Kč25.331
More Pricing...
Min: 1 / Mult: 1
6.8mH
-
1.7A
B82732R Series
-
-
-
-
3227461

RoHS

Each
1+
Kč76.494
10+
Kč62.951
50+
Kč59.189
Min: 1 / Mult: 1
-
-
200mA
ST Series
-
-
-
-
2364247

RoHS

Each
1+
Kč80.507
30+
Kč66.713
60+
Kč63.202
Min: 1 / Mult: 1
1mH
-
1A
SC-GS Series
-
-
-
-
2949495

RoHS

Each
1+
Kč44.642
10+
Kč37.871
50+
Kč33.356
Min: 1 / Mult: 1
3.2µH
-
3A
SH Series
-
-
-
-
2949430

RoHS

Date/Lot Code

Each
1+
Kč57.935
10+
Kč48.655
50+
Kč42.887
100+
Kč37.369
500+
Kč32.604
Min: 1 / Mult: 1
125µH
-
2A
SN Series
-
-
-
-
3227435

RoHS

Each
10+
Kč11.462
50+
Kč10.007
100+
Kč9.455
Min: 10 / Mult: 10
8µH
-
500mA
SBT Series
-
-
-
-
3580944

RoHS

Date/Lot Code

Each
1+
Kč280.394
5+
Kč244.279
10+
Kč224.215
25+
Kč209.669
50+
Kč200.389
Min: 1 / Mult: 1
2.2mH
-
16A
B82726S Series
-
-
-
-
3365710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč17.280
50+
Kč16.377
100+
Kč13.995
500+
Kč11.963
1000+
Kč11.587
Min: 10 / Mult: 10
10mH
-
500mA
SBT Series
-
-
-
-
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
Kč28.340
10+
Kč28.090
50+
Kč19.838
100+
Kč17.456
200+
Kč17.105
Min: 1 / Mult: 1
15mH
-
400mA
RC Series
-
-
-
-
3290673

RoHS

Each
1+
Kč182.332
10+
Kč150.731
Min: 1 / Mult: 1
1.5mH
-
12A
SC-J Series
-
-
-
-
2364319

RoHS

Each
1+
Kč38.623
40+
Kč27.337
80+
Kč26.836
Min: 1 / Mult: 1
138mH
-
300mA
SS21V
-
-
-
-
2949450

RoHS

Each
1+
Kč118.628
10+
Kč103.330
Min: 1 / Mult: 1
108µH
-
8A
SN Series
-
-
-
-
2949471

RoHS

Each
1+
Kč76.494
10+
Kč64.456
60+
Kč61.195
Min: 1 / Mult: 1
26µH
-
2A
SN-JB Series
-
-
-
-
2945286

RoHS

Each
1+
Kč32.353
10+
Kč26.585
60+
Kč22.597
Min: 1 / Mult: 1
14mH
-
1.1A
SSR10H Series
-
-
-
-
3011681

RoHS

Each
1+
Kč99.066
40+
Kč72.983
80+
Kč69.221
120+
Kč64.957
Min: 1 / Mult: 1
1.5mH
-
9A
SCR Series
-
-
-
-
2949449

RoHS

Each
1+
Kč114.616
10+
Kč98.815
50+
Kč89.034
Min: 1 / Mult: 1
60µH
-
8A
SN Series
-
-
-
-
2949486

RoHS

Each
1+
Kč44.642
10+
Kč39.125
50+
Kč34.360
Min: 1 / Mult: 1
350nH
-
3A
SH Series
-
-
-
-
2949434

RoHS

Each
1+
Kč43.890
10+
Kč37.369
50+
Kč32.855
Min: 1 / Mult: 1
72µH
-
3A
SN Series
-
-
-
-
2949348

RoHS

Date/Lot Code

Each
1+
Kč40.880
10+
Kč34.861
90+
Kč30.598
180+
Kč29.093
Min: 1 / Mult: 1
8.2mH
-
1.5A
SSR21NVS Series
-
-
-
-
2945291

RoHS

Each
1+
Kč42.636
10+
Kč36.366
60+
Kč31.350
120+
Kč26.585
Min: 1 / Mult: 1
74.5mH
-
400mA
SSR10HS Series
-
-
-
-
1-25 of 2897 items
of 116 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account