LQH31HZ_03 Series Inductors, Chokes & Coils:
18 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 500nH | 270MHz | 0.572ohm | 260mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 880nH | 200MHz | 1.118ohm | 180mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 95nH | 650MHz | 0.0611ohm | 790mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 500nH | 270MHz | 0.572ohm | 260mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 610nH | 240MHz | 0.624ohm | 250mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 290nH | 360MHz | 0.221ohm | 420mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 145nH | 500MHz | 0.0793ohm | 700mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 390nH | 300MHz | 0.338ohm | 330mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 215nH | 430MHz | 0.143ohm | 520mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 54nH | 800MHz | 0.0455ohm | 920mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč9.656 | Min: 2000 / Mult: 2000 | 390nH | 300MHz | 0.338ohm | 330mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 145nH | 500MHz | 0.0793ohm | 700mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 750nH | 220MHz | 1.027ohm | 190mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 750nH | 220MHz | 1.027ohm | 190mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 215nH | 430MHz | 0.143ohm | 520mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 610nH | 240MHz | 0.624ohm | 250mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč7.424 | Min: 2000 / Mult: 2000 | 880nH | 200MHz | 1.118ohm | 180mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 10% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ Kč8.201 | Min: 2000 / Mult: 2000 | 290nH | 360MHz | 0.221ohm | 420mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQH31HZ_03 Series | Unshielded | ± 5% | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||