ex VAT

8.2mH Radial Leaded Power Inductors:

1,712 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3650430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč116.371
5+
Kč111.857
10+
Kč107.342
25+
Kč98.564
50+
Kč90.037
Min: 1 / Mult: 1
WE-HCFT Series
-
10µH
Shielded
20A
8.8A
4630µohm
± 20%
3011841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč31.099
10+
Kč25.582
50+
Kč22.396
100+
Kč22.171
500+
Kč19.688
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
33µH
Unshielded
1.5A
1.5A
0.12ohm
± 20%
3760535

RoHS

Date/Lot Code

Each
1+
Kč34.109
5+
Kč33.858
10+
Kč33.607
20+
Kč30.848
40+
Kč28.090
More Pricing...
Min: 1 / Mult: 1
1900R Series
-
68µH
Unshielded
2.9A
-
0.055ohm
± 10%
3011734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč50.912
10+
Kč43.639
50+
Kč35.864
400+
Kč26.836
800+
Kč23.299
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
330µH
Unshielded
740mA
1.6A
0.6ohm
± 10%
3011728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.633
10+
Kč35.363
50+
Kč34.360
Min: 1 / Mult: 1
SBCP Series
-
1.5µH
Unshielded
5A
25.3A
0.02ohm
± 30%
3011742

RoHS

Each
1+
Kč57.935
10+
Kč41.633
50+
Kč41.131
100+
Kč29.594
500+
Kč29.093
More Pricing...
Min: 1 / Mult: 1
SBCP Series
-
10µH
Unshielded
3A
10.3A
0.04ohm
± 20%
3291050

RoHS

Each
1+
Kč30.848
10+
Kč25.331
50+
Kč24.754
250+
Kč16.202
500+
Kč15.198
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
3290893

RoHS

Date/Lot Code

Each
10+
Kč13.593
50+
Kč11.838
250+
Kč10.534
500+
Kč9.204
1000+
Kč8.653
More Pricing...
Min: 10 / Mult: 10
SBC Series
-
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
3380997

RoHS

Date/Lot Code

Each
1+
Kč128.159
3+
Kč123.895
5+
Kč119.632
10+
Kč115.368
20+
Kč113.111
Min: 1 / Mult: 1
WE-HIDA Series
-
8.2µH
Shielded
10A
17.5A
6200µohm
± 20%
3011769

RoHS

Each
10+
Kč12.013
50+
Kč10.458
Min: 10 / Mult: 10
SBCP Series
-
10µH
Unshielded
1.6A
1.6A
0.067ohm
± 20%
3290930

RoHS

Date/Lot Code

Each
1+
Kč20.415
10+
Kč16.829
50+
Kč14.471
400+
Kč12.114
800+
Kč11.361
More Pricing...
Min: 1 / Mult: 1
SBC Series
-
2.2µH
Unshielded
6A
7.2A
0.02ohm
± 20%
3291074

RoHS

Each
1+
Kč21.744
10+
Kč17.882
50+
Kč15.650
100+
Kč15.625
Min: 1 / Mult: 1
SBC Series
-
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
3812920

RoHS

Date/Lot Code

Each
1+
Kč48.404
5+
Kč44.642
10+
Kč41.131
25+
Kč37.620
50+
Kč34.861
Min: 1 / Mult: 1
WE-TIS Series
-
680µH
Shielded
520mA
200mA
1.82ohm
± 10%
2725276

RoHS

Date/Lot Code

Each
1+
Kč11.085
5+
Kč10.082
10+
Kč9.054
25+
Kč8.301
Min: 1 / Mult: 1
RLB Series
-
3.9mH
Unshielded
185mA
80mA
14ohm
± 10%
3291070

RoHS

Each
1+
Kč26.334
10+
Kč22.396
50+
Kč21.042
Min: 1 / Mult: 1
SBC Series
-
4.7mH
Unshielded
180mA
400mA
8.2ohm
± 10%
3291019

RoHS

Each
1+
Kč26.585
10+
Kč22.823
50+
Kč19.838
100+
Kč18.835
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
2.2A
4.5A
0.09ohm
± 10%
3290884

RoHS

Each
10+
Kč10.584
50+
Kč10.458
100+
Kč9.229
Min: 10 / Mult: 10
SBC Series
-
47µH
Unshielded
710mA
710mA
0.34ohm
± 10%
3291073

RoHS

Each
1+
Kč19.838
10+
Kč16.954
50+
Kč16.126
Min: 1 / Mult: 1
SBC Series
-
68µH
Unshielded
1.5A
3.7A
0.15ohm
± 10%
2333680

RoHS

Date/Lot Code

Each
1+
Kč10.860
5+
Kč9.932
10+
Kč8.979
25+
Kč7.198
50+
Kč6.897
More Pricing...
Min: 1 / Mult: 1
RLB Series
-
22µH
Unshielded
2.2A
-
0.026ohm
± 10%
3011791

RoHS

Each
10+
Kč12.164
50+
Kč10.609
300+
Kč10.057
Min: 10 / Mult: 10
SBCP Series
-
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč37.620
10+
Kč32.353
50+
Kč28.340
100+
Kč26.083
Min: 1 / Mult: 1
SBCP Series
-
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
3011785

RoHS

Date/Lot Code

Each
10+
Kč14.296
50+
Kč12.490
300+
Kč11.838
600+
Kč10.358
1200+
Kč9.706
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
2.2µH
Unshielded
2.6A
3.2A
0.029ohm
± 20%
3011780

RoHS

Date/Lot Code

Each
10+
Kč17.506
50+
Kč15.299
300+
Kč11.462
600+
Kč10.007
1200+
Kč9.405
More Pricing...
Min: 10 / Mult: 10
SBCP Series
-
22µH
Unshielded
1.05A
1.04A
0.123ohm
± 20%
3291072

RoHS

Each
1+
Kč19.613
10+
Kč16.653
50+
Kč16.152
Min: 1 / Mult: 1
SBC Series
-
56µH
Unshielded
1.8A
4A
0.1ohm
± 10%
3290970

RoHS

Each
1+
Kč22.697
10+
Kč19.387
50+
Kč18.509
100+
Kč14.772
Min: 1 / Mult: 1
SBC Series
-
680µH
Unshielded
430mA
570mA
1.32ohm
± 10%
1-25 of 1712 items
of 69 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account