RJR24 Series Trimmer Potentiometers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1795227 | Each | 1+ Kč241.771 10+ Kč230.987 25+ Kč199.637 50+ Kč184.589 100+ Kč164.023 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 10kohm | Through Hole | 25Turns | RJR24 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | ||||
2813597 | Each | 200+ Kč158.756 500+ Kč148.223 | Min: 200 / Mult: 200 | Multi Turn | Cermet | Side Adjust | 5kohm | Through Hole | 25Turns | RJR24 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | - | 9.53mm | 10.03mm | 4.83mm | -65°C | 150°C | ||||
1795202 | Each | 1+ Kč241.771 10+ Kč230.987 25+ Kč199.637 50+ Kč184.589 100+ Kč164.023 More Pricing... | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 100kohm | Through Hole | 25Turns | RJR24 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | SIP | 9.53mm | 4.83mm | 10.03mm | -55°C | 150°C | ||||