ex VAT

Eighth Brick, DOSA Isolated Through Hole DC / DC Converters:

10,074 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1242701

RoHS

Each
1+
Kč375.698
5+
Kč360.149
10+
Kč344.599
50+
Kč328.548
100+
Kč296.696
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
2W
-
2 Output
-
12V
85mA
-
-
-
-
-12V
-
-
85mA
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 2 Series
1637938

RoHS

Each
1+
Kč1,073.173
5+
Kč1,041.071
10+
Kč1,008.718
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2849029

RoHS

Each
1+
Kč1,336.764
Min: 1 / Mult: 1
ITE
-
DIP
3:1
-
5W
-
2 Output
-
12V
208mA
-
-
-
-
-12V
-
-
208mA
-
Regulated
-
1.6kV
-
9V
Fixed, Adjustable
-
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2908018

RoHS

Each
1+
Kč863.504
5+
Kč835.666
10+
Kč820.116
Min: 1 / Mult: 1
ITE
-
Eighth Brick
1:1
-
500W
-
1 Output
-
10.2V
49A
-
-
-
-
-
-
-
-
-
Regulated
-
-
-
50V
Fixed
Through Hole
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
1821380

RoHS

Each
1+
Kč1,701.678
5+
Kč1,667.569
10+
Kč1,633.711
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
12V
3.35A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
1637828

RoHS

Each
1+
Kč259.076
5+
Kč253.810
10+
Kč248.794
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
3911085

RoHS

Each
1+
Kč1,717.980
5+
Kč1,683.620
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
40W
-
1 Output
-
54V
741mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
36V
160V
THR 40WI Series
1738212

RoHS

Each
1+
Kč714.278
5+
Kč692.960
10+
Kč671.642
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
48V
Fixed
Through Hole
25.4mm
9.9mm
25.4mm
18V
75V
JTH15 Series
1435457

RoHS

Each
1+
Kč535.960
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
4W
-
2 Output
-
12V
167mA
-
-
-
-
-12V
-
-
167mA
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
2065240

RoHS

Each
1+
Kč402.534
5+
Kč390.245
10+
Kč378.206
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
5W
-
1 Output
-
24V
208mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
2065310

RoHS

Each
1+
Kč438.900
5+
Kč425.608
10+
Kč412.566
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
2 Output
-
9V
333mA
-
-
-
-
-9V
-
-
333mA
-
-
-
1.6kV
-
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2319762

RoHS

Each
1+
Kč763.435
5+
Kč748.136
10+
Kč732.838
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA10 Series
1859053

RoHS

Each
1+
Kč107.092
5+
Kč103.580
10+
Kč100.571
50+
Kč96.307
100+
Kč90.037
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
250mW
-
1 Output
-
15V
16.67mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
Fixed
Through Hole
6.1mm
9.8mm
11.68mm
10.8V
13.2V
IK Series
1673369

RoHS

Each
1+
Kč592.891
5+
Kč581.104
Min: 1 / Mult: 1
Medical
-
DIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
20V
30V
JHM03 Series
2475909

RoHS

Each
1+
Kč168.036
5+
Kč163.522
10+
Kč159.007
50+
Kč154.493
100+
Kč151.483
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
12V
83.3mA
-
-
-
-
-
-
-
-
-
Semi-regulated
-
3kV
-
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
ITV Series
2908016

RoHS

Each
1+
Kč1,616.657
5+
Kč1,556.214
10+
Kč1,530.883
50+
Kč1,453.386
Min: 1 / Mult: 1
ITE
-
Quarter Brick
4:1
-
162W
-
1 Output
-
54V
3A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
Fixed
Through Hole
36.83mm
15mm
58.44mm
18V
75V
QB Series
3253287

RoHS

Each
1+
Kč361.654
Min: 1 / Mult: 1
-
-
SIP
2:1
-
9W
-
2 Output
-
5V
800mA
-
-
-
-
-5V
-
-
800mA
-
-
-
1.5kV
-
48V
Fixed
-
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
1859157

RoHS

Each
1+
Kč342.593
5+
Kč332.059
Min: 1 / Mult: 1
ITE
-
SIP
4:1
-
3W
-
1 Output
-
3.3V
700mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
1818322

RoHS

Each
1+
Kč115.619
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
9V
111mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
6.25mm
10.15mm
19.65mm
4.5V
5.5V
MER1 Series
2422845

RoHS

Each
1+
Kč3,449.503
5+
Kč3,380.533
10+
Kč3,311.563
Min: 1 / Mult: 1
Railway
-
Half Brick
2:1
-
150W
-
1 Output
-
24V
6.5A
-
-
-
-
-
-
-
-
-
Regulated
-
2.25kV
-
110V
Fixed, Adjustable
Through Hole
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
3790246

RoHS

Each
1+
Kč1,970.285
Min: 1 / Mult: 1
-
-
Quarter Brick
2.5:1
-
75W
-
1 Output
-
5V
15A
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
300V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3651881

RoHS

Each
1+
Kč4,098.824
5+
Kč3,093.869
10+
Kč2,947.652
Min: 1 / Mult: 1
Railway
-
Half Brick
10:1
-
250mW
-
1 Output
-
12V
21A
-
-
-
-
-
-
-
-
-
Regulated
-
4.2kV
-
72V
Fixed, Adjustable
-
60.7mm
14mm
63.2mm
16V
160V
IRH Series
3911054

RoHS

Each
1+
Kč819.113
5+
Kč812.843
10+
Kč806.322
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
10W
-
1 Output
-
12V
835mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
110V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
40V
160V
THR 10WI Series
3911027

RoHS

Each
1+
Kč483.542
5+
Kč479.780
10+
Kč476.018
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
3kV
-
24V
Fixed
-
20.3mm
12mm
31.8mm
9V
36V
THR 3WI Series
3911030

RoHS

Each
1+
Kč585.116
5+
Kč526.680
10+
Kč488.558
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
-
-
-
-
Regulated
-
3kV
-
48V
Fixed
-
20.3mm
12mm
31.8mm
18V
75V
THR 3WI Series
1-25 of 10074 items
of 403 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account