Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-WH
Order Code1171629
Product Range5000 Series
Technical Datasheet
432 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč746.381 |
| 5+ | Kč726.568 |
| 10+ | Kč706.504 |
| 20+ | Kč686.690 |
| 50+ | Kč672.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč746.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5005/15-WH
Order Code1171629
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric82mm
External Depth - Metric152mm
IP RatingIP54, IP65
Body ColourWhite
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.23"
External Depth - Imperial5.98"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
RTM5005/15-WH is a 5000 series multipurpose diecast enclosure. This highly durable aluminium enclosure is ideal for use as an industrial stomp box or to protect user's electronics.
- White colour, lid mounted by four M3 machine screws
- Highly durable, RFI shielding properties, shock resistant
- Lid and base diecast aluminium to ENAC 44200 material
- Vertical guides for PCB fixing
- Temperature resistant up to 260°C (without gasket)
- 152mm length, 82mm width, 50mm height
- Metal base material, aluminium material type
Contents
Base, lid and zinc plated M3 screw.
Technical Specifications
Enclosure Type
Small
External Height - Metric
50mm
External Depth - Metric
152mm
Body Colour
White
External Height - Imperial
1.97"
External Depth - Imperial
5.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
82mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
5000 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274