Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,119.952 |
Product Information
Product Overview
CA18EAF08BPM1IO is a capacitive proximity sensor with IO-link communication. It is a complete family of high-performance capacitive sensors for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage, and materials handling. The 4th generation of TRIPLESHIELDTM technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust. The sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. On-board IO-link communication opens up a variety of functions, such as easy communication and customization of advanced parameter settings. In IO-link mode, the sensor will generate 16-bit analogue process data output representing the dielectric value measured by the sensor.
- Enhanced EMC performance, easy customization to specific OEM requests
- Fully configurable via output IO-link v 1.1, timer functions, logging functions
- Detection modes, sensing distance and hysteresis, external input
- Sensing modes: single point or two point or window mode, cylindrical housing with threaded barrel
- Timer functions, e.g.: on-delay, off delay, one shot leading edge or trailing edge
- Logic functions such as: AND, OR, X-OR and SR-FF, stainless steel housing AISI316L + PBT
- Axial sensing, flush installation, sensing distance is 8mm
- Selectable: N.O. or N.C output, M12, 4-pole connector, ripple is 10%
- Rated operational voltage is 10 to 40VDC (ripple included), power-on delay is 300ms
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
M18 x 1
8mm
10V
CA18EA-IO Series
8mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
40V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate