Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,388.317 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,388.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO468420
Order Code2886599
Product Rangeokpac
Technical Datasheet
On State Current Max110A
Supply Voltage Min-600mV
Supply Voltage Max7.5VDC
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Rangeokpac
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
On State Current Max
110A
Supply Voltage Max
7.5VDC
Supply Frequency
60Hz
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
-600mV
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
okpac
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065