Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS206 32.768KDZB-UB
Order Code1457085
Product RangeCFS206
Technical Datasheet
6,346 In Stock
9,600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.395 |
| 10+ | Kč5.618 |
| 100+ | Kč5.367 |
| 500+ | Kč4.891 |
| 1000+ | Kč4.640 |
Price for:Each
Minimum: 5
Multiple: 5
Kč31.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS206 32.768KDZB-UB
Order Code1457085
Product RangeCFS206
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseCylinder Radial, 6.2mm x 2mm Dia
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeCFS206
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CFS206 32.768KDZB-UB is a 6.2 x 2mm Cylindrical Type Tuning Fork Crystal Unit. It is best suited for portable devices with low current consumption. Acts as a clock source in digital equipment.
- Ageing ±3ppm Per Year Max
- 35kΩ ESR
Applications
Portable Devices, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
Cylinder Radial, 6.2mm x 2mm Dia
Load Capacitance
6pF
Product Range
CFS206
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059