Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM415 32.768KDZF-UT
Order Code1457182
Product RangeCM415
Technical Datasheet
1,763 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč36.366 |
| 10+ | Kč31.852 |
| 25+ | Kč31.350 |
| 50+ | Kč30.598 |
| 100+ | Kč30.096 |
| 500+ | Kč29.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč36.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM415 32.768KDZF-UT
Order Code1457182
Product RangeCM415
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 4.1mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCM415
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CM415 series Tuning Fork Crystal Unit in a SMD ceramic package. The device is most appropriate for portable devices, automotive applications and mobile telecommunication devices.
- Tuning fork crystal with ceramic packaged type High-density SMD type
- Light weight with small and thin packaging High-stability assured with tight vacuum sealing
- 53000 Quality factor
Applications
Portable Devices, Communications & Networking, Industrial
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 4.1mm x 1.5mm
Load Capacitance
12.5pF
Product Range
CM415
Operating Temperature Max
85°C
Alternatives for CM415 32.768KDZF-UT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001