Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM49 24.000MABJ-UT
Order Code1611737
Product RangeHCM49
Technical Datasheet
567 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19.939 |
| 10+ | Kč17.531 |
| 25+ | Kč17.481 |
| 50+ | Kč17.406 |
| 100+ | Kč16.352 |
| 500+ | Kč15.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč19.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM49 24.000MABJ-UT
Order Code1611737
Product RangeHCM49
Technical Datasheet
Frequency Nom24MHz
Crystal CaseSMD, 11.4mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeHCM49
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The HCM49 24.000MABJ-UT is a 11.4 x 4.65mm 30 and 50ppm surface-mount Crystal Unit with metal can and high performance with the resistance weld sealing. The HCM49 series crystal features automatic mounting and reflow-able for various applications such as communication devices, AV devices, automotive devices and measuring instruments.
- Fundamental operation mode
- 50kΩ Maximum motional series resistance
- 7pF Maximum shunt capacitance
- 100µW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Audio, Imaging, Video & Vision, Automotive, Test & Measurement
Technical Specifications
Frequency Nom
24MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Case
SMD, 11.4mm x 4.65mm
Load Capacitance
18pF
Product Range
HCM49
Operating Temperature Max
60°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001