You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T3561 100
Tape Measure, Manual, Glass Fibre Tape, ABS Case, Hand Strap, 30m
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3561 100
- Order Code:
- 2426029
-
- Technical Datasheet:
- T3561 100 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Manual
- :
- 30m
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Tough ABS plastic body for damage protection
- Fold out blade hook for secure anchoring
- Hand strap for convenient carrying
- Fold out winding handle for rapid rewind & safe storage
- Glassfibre reinforced tape - strong & stretch resistant
- Accuracy according to: 2004/22/EC class III
- Double sided Metric/Imperial graduations
- Length: 30 Meter / 100 ft
- Band width: 13 mm
Applications
Test & Measurement, Industrial
Available to manufacturer lead time 5 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
- 12+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč665.778 | |
6+ | Kč628.764 | |
12+ | Kč617.448 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.