You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK TOOLS T3563 100

Tape Measure, Manual, Steel Tape, ABS Case, Hand Strap, 30m

CK TOOLS T3563 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3563 100
Order Code:
2505327
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
T3563 100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manual

:
30m

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The T3563 100 is a 30m/100ft Measuring Tape for construction and surveying. It is made of superior abrasion resistance and longer life nylon-coated steel with tough ABS case.
  • Tough steel case for damage protection
  • Fold out blade hook for secure anchoring
  • Hand strap for convenient carrying
  • Fold out winding handle for rapid rewind & safe storage
  • Glassfibre reinforced tape - strong & stretch resistant
  • Nylon coated steel tape - extremely strong & stretch resistant
  • Double sided Metric/Imperial graduations
  • According to accuracy class: 2004/22/EC class III
  • Length: 30 Meter / 100 ft
  • Band width: 13 mm

Applications

Test & Measurement, Industrial

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč1,355.131

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Kč1,355.131
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --