You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CK TOOLS T3565 330

Tape Measure, Manual, Glass Fibre Tape, Surveyor, ABS Case, Ground Spike, 100m

CK TOOLS T3565 330

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T3565 330
Order Code:
2505330
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
T3565 330   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Manual

:
100m

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Designed for use for measuring distances, boundaries, and marking out areas. Ideal for use on site for construction and gardeners.
  • Tough ABS plastic body for damage protection
  • Integral ground spike & fold out blade hook for secure anchoring
  • Soft grip handle for comfortable carrying
  • Fold out winding handle for rapid rewind & safe storage
  • Glassfibre reinforced tape - strong & stretch resistant
  • According to accuracy class: 2004/22/EC class III
  • Double sided metric/Imperial graduations
  • Length: 100 Meter / 330 ft
  • Band width: 13 mm

Available to manufacturer lead time 5 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč2,540.046

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
  • 12+
Quantity Price Your Price
 
 
1+ Kč2,540.046
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ Kč2,401.657
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Kč2,358.749
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --