Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3963-240
Order Code3377030
Also Known AsGTIN UPC EAN: 5013969051148
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,192.052 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,192.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3963-240
Order Code3377030
Also Known AsGTIN UPC EAN: 5013969051148
Technical Datasheet
Overall Length240mm
Cutting Capacity Max13mm
For Use WithCable
Blade EdgeFlush
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Drop forged high alloy steel construction with razor sharp, induction hardened cutting edges offering efficient long term cutting performance. The specially profiled blades are designed for stripping and cutting a wide range of cables including aluminium, copper and plastic sheathed up to 13mm diameter.
- Manufactured from drop forged carbon steel
- Hardened cutting edges with red PVC vinyl grips
- Can be used for cutting vinyl coated copper and aluminium cable
- Overall length: 240mm
Technical Specifications
Overall Length
240mm
For Use With
Cable
Product Range
-
Cutting Capacity Max
13mm
Blade Edge
Flush
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37