Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč405.293 |
6+ | Kč381.718 |
12+ | Kč367.673 |
Price for:Each
Minimum: 1
Multiple: 1
Kč405.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4829D
Order Code609742
Technical Datasheet
Blade Length-
Overall Length-
Handle Length-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Hi-torque ratchet mechanism for durability. Left & right hand rotation plus lock action for convenience. Magnetic shaft for secure bit retention. Cushion grip handle with convenient internal bits storage compartment.
- Magnetic shaft for secure bit retention
- Hi-torque ratchet mechanism with left & right hand rotation plus lock action
- Supplied with 10 bits
- Cushion grip handle with convenient internal bits storage compartment
- Contents: Ratchet screwdriver, each 1 bit for slotted screws: 3
- 4.7 and 6.3 mm. For hexagon: 3, 4, 5 mm. For Pozidriv PZ 1 and 2, and for Phillips size 2
Contents
Ratchet screwdriver. Screwdriver bits: 1 x slotted, sizes: 3.0, 4.7 & 6.3mm. 1 x Phillips, size: 2. 1 x Pozidriv, sizes: 1, 2 & 3. 1 x hexagon, sizes: 3, 4 & 5mm.
Technical Specifications
Blade Length
-
Handle Length
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3