Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.844 |
5+ | Kč102.076 |
10+ | Kč96.056 |
20+ | Kč91.793 |
50+ | Kč85.021 |
Product Information
Product Overview
The LAA110 is a Solid State Relay with SPST-NO contact and through hole terminals. This OptoMOS® dual 1-form-A relay provides a more compact design solution than discrete single-pole relays. The optically coupled output is controlled by a highly efficient GaAIAs infrared LED. The dual 1-form-A solid state relay that has two independently controlled and optically coupled MOSFET switches. The output MOSFET switches and photovoltaic die employ optically coupled MOSFET technology to provide 3750Vrms of input-to-output isolation. The relay outputs, that use patented OptoMOS architecture are controlled by a highly efficient GaAlAS infrared LED. This dual pole OptoMOS relay provides a more compact design solution than discrete single-pole relays in a variety of applications and saves board space by incorporating both switches in a single 8-pin package.
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
- 350Vp Blocking voltage
- 800mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Operating temperature range
- FCC and VDE compliant
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
DPST-NO (2 Form A)
AC / DC
120mA
Through Hole
5mA
3.75kV
1µA
SPST-NO
350V
DIP-8
PC Pin
35ohm
3pF
OptoMOS
Technical Docs (2)
Alternatives for LAA110
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate