Print Page
481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.665 |
10+ | Kč46.147 |
25+ | Kč44.141 |
50+ | Kč42.636 |
100+ | Kč41.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARE
Manufacturer Part NoLCA110
Order Code1653757
Product RangeOptoMOS
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If2mA
On State Resistance Max35ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS
Product Overview
The LCA110 is a 1-pole OptoMOS® Solid-state Relay uses optically coupled MOSFET technology to provide 3750Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use Clare's patented OptoMOS® architecture. The optically coupled output is controlled by a highly efficient GaAIAs infrared LED. The LCA110 can be used to replace mechanical relays and offers the superior reliability associated with semiconductor devices. Because they have no moving parts, they can offer faster, bounce-free switching.
- High reliability
- No EMI/RFI generation
- Arc-free with no snubbing circuits
- TTL/CMOS compatible
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
Forward Current If
2mA
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Contact Configuration
SPST-NO
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
35ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS
Technical Docs (2)
Alternatives for LCA110
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability