Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.520 |
5+ | Kč71.478 |
10+ | Kč68.468 |
20+ | Kč61.948 |
50+ | Kč60.694 |
Product Information
Product Overview
The LCB110 is a Solid State Relay with SPST-NC contact and through hole terminals. This OptoMOS® 1-form-B relay that uses optically coupled MOSFET technology to provide 3750Vrms of input to output isolation. Its optically coupled outputs, which use the patented OptoMOS architecture is controlled by a highly efficient GaAIAs infrared LED. The 1-form-B relay has low on-resistance and is well suited for most applications requiring a normally closed relay. Compatible with FCC and VDE.
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
- 350Vp Blocking voltage
- 800mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Aerospace, Defence, Military, Automation & Process Control
Technical Specifications
SPST-NC
AC / DC
120mA
Through Hole
50mA
3.75kV
1µA
SPST-NC (1 Form B)
350V
DIP-6
PC Pin
35ohm
3pF
OptoMOS
Technical Docs (2)
Alternatives for LCB110
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate