Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No30D AIRLINE TYRE GAUGE
Order Code4224722
Also Known AsGTIN UPC EAN: 5016086234494
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč513.137 |
Price for:Each
Minimum: 1
Multiple: 1
Kč513.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part No30D AIRLINE TYRE GAUGE
Order Code4224722
Also Known AsGTIN UPC EAN: 5016086234494
Operating Pressure Max145psi
Air Coupling Size1/4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Clip-on connector
- Dual scale pressure gauge
- Reads 0 - 140psi & 0 - 10 bar
- ¼" BSP fitting
Technical Specifications
Operating Pressure Max
145psi
Product Range
-
Air Coupling Size
1/4"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376