Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.926 |
10+ | Kč14.195 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč15.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoF1631
Order Code3389924
Bumper / Feet MountingScrew
Height12.5mm
Base Diameter29mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPlastic
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Plastic cabinet feet.
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
29mm
Bumper / Feet Style
Round
Bumper / Feet Material
Plastic
SVHC
No SVHC (17-Jan-2022)
Height
12.5mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01