Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-474BLC
Order Code3499904
Product RangeDFT4532 Series
Technical Datasheet
556 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč105.587 |
| 10+ | Kč80.005 |
| 50+ | Kč65.459 |
| 100+ | Kč59.440 |
| 200+ | Kč57.433 |
| 600+ | Kč51.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč105.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT4532-474BLC
Order Code3499904
Product RangeDFT4532 Series
Technical Datasheet
DC Current Rating350mA
Inductance470µH
Product RangeDFT4532 Series
Impedance3.04kohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.4mm x 3.2mm
Product Length4.5mm
Product Width3.4mm
Product Height3.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
350mA
Product Range
DFT4532 Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
3.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
470µH
Impedance
3.04kohm
Common Mode Filter Case
4.5mm x 3.4mm x 3.2mm
Product Width
3.4mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability