Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-394L
Order Code2457613
Product RangeDR0810 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč44.141 |
| 10+ | Kč21.418 |
| 25+ | Kč18.660 |
| 50+ | Kč16.879 |
| 100+ | Kč15.098 |
| 300+ | Kč13.443 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-394L
Order Code2457613
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance390µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)860mA
DC Resistance Max0.88ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
860mA
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
1.1A
DC Resistance Max
0.88ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability