Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-103MEB
Order Code2287515
Product RangeLPD5030 Series
Also Known AsLPD5030-103MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč58.938 |
| 10+ | Kč38.122 |
| 50+ | Kč31.099 |
| 200+ | Kč24.052 |
| 400+ | Kč22.497 |
| 750+ | Kč19.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč58.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-103MEB
Order Code2287515
Product RangeLPD5030 Series
Also Known AsLPD5030-103MEB
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel10µH
RMS Current, Parallel1.05A
Saturation Current, Parallel1.2A
DC Resistance Max, Parallel0.105ohm
Leakage Inductance130nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
1.05A
DC Resistance Max, Parallel
0.105ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
1.2A
Leakage Inductance
130nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD5030-103MEB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
Product traceability