Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-333MLC
Order Code2288270
Product RangeMSS1048 Series
Technical Datasheet
196 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč74.237 |
| 5+ | Kč68.719 |
| 10+ | Kč63.202 |
| 25+ | Kč58.436 |
| 50+ | Kč50.411 |
| 200+ | Kč42.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč74.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-333MLC
Order Code2288270
Product RangeMSS1048 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.66A
Power Inductor Case10.2mm x 10mm x 4.8mm
Product RangeMSS1048 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.66A
Product Range
MSS1048 Series
DC Resistance Max
0.068ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MSS1048-333MLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability