Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-103MEC
Order Code2343795
Product RangePFD3215 Series
Also Known AsPFD3215-103MEB
Technical Datasheet
160 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč36.868 |
| 50+ | Kč29.093 |
| 250+ | Kč20.867 |
| 500+ | Kč20.440 |
| 1000+ | Kč20.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč184.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-103MEC
Order Code2343795
Product RangePFD3215 Series
Also Known AsPFD3215-103MEB
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel10µH
RMS Current, Parallel270mA
Saturation Current, Parallel450mA
DC Resistance Max, Parallel1.25ohm
Leakage Inductance310nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
270mA
DC Resistance Max, Parallel
1.25ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
450mA
Leakage Inductance
310nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for PFD3215-103MEC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
Product traceability