Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXQEGRN-H2-0000-P00000G01
Order Code4698338
Product RangeXLamp XQ-E Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70.224 |
10+ | Kč61.948 |
25+ | Kč56.179 |
50+ | Kč49.909 |
100+ | Kč43.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč70.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEGRN-H2-0000-P00000G01
Order Code4698338
Product RangeXLamp XQ-E Series
Product RangeXLamp XQ-E Series
LED ColourGreen
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test130lm
Forward Current If Max1.5A
Forward Current @ Test350mA
Forward Voltage @ Test2.6V
Luminous Intensity @ Test-
Power Dissipation Pd5W
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
XLamp XQ-E Series
Wavelength Typ
-
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
125°
Forward Current If Max
1.5A
Forward Voltage @ Test
2.6V
Power Dissipation Pd
5W
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000679