Print Page
PEME2-5-S5-D
Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 1:1, 2 W, 1 Output, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPEME2-5-S5-D
Order Code4307804
Product RangePEME2-D Series
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč105.838 |
| 5+ | Kč104.584 |
| 10+ | Kč103.079 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPEME2-5-S5-D
Order Code4307804
Product RangePEME2-D Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15VDC
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height8.2mm
Depth20.32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePEME2-D Series
SVHCTo Be Advised
Product Overview
PEME2-5-S5-D is a PEME2-D series unregulated DIP isolated DC-DC converter. Housed in a compact 14 pin DIP package and featuring a wide -40 to +105°C operating temperature range, this low power dc-dc converter is ideally suited for applications in the industrial, consumer, and telecom space.
- 4.5V to 5.5V input voltage range, single unregulated output
- 5VDC output voltage
- 40mA minimum and 400mA maximum output current, 84% efficiency
- 2W isolated output, 3000VDC isolation
- Continuous, self recovery short circuit protection
- No-load input current as low as 8mA
- Designed to meet EN/BS EN 62368
- 220KHz switching frequency at nominal input, full load
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Dimension is 20.32 x 10.16 x 8.20mm
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
8.2mm
Input Voltage DC Min
4.5V
Product Range
PEME2-D Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024