Print Page
CP1000AVRLCD
POWER SUPPLY APPROVALS:ITE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1000AVRLCD
Order Code3976462
Product RangeIntelligent LCD UPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,932.052 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,932.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP1000AVRLCD
Order Code3976462
Product RangeIntelligent LCD UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets9Outlets
Capacity (VA / W)1kVA / 600W
Input Voltage AC Max142V
Output Voltage120V
Backup Time - Full Load2min
Product RangeIntelligent LCD UPS Series
Length10.2"
Width3.9"
Height9"
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
1kVA / 600W
Output Voltage
120V
Product Range
Intelligent LCD UPS Series
Width
3.9"
SVHC
To Be Advised
No. of Outlets
9Outlets
Input Voltage AC Max
142V
Backup Time - Full Load
2min
Length
10.2"
Height
9"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.722