Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No303-0000-01
Order Code1101094
Also Known AsGTIN UPC EAN: 5056414502710
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No303-0000-01
Order Code1101094
Also Known AsGTIN UPC EAN: 5056414502710
Connector TypeCrocodile Clip
Current Rating5A
Jaw Opening Max15mm
Insulator Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 303-0000-01
1 Product Found
Product Overview
The 303-0000-01 crocodile clip is manufactured from nickel plated steel. This product has been engineered to allow fine wires to be held securely by an undercut turned brass clamping screw. There is a rear entry that will accept 4mm plugs.
- General-purpose, non-insulated type
Applications
Test & Measurement
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
15mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763