Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.443 |
5+ | Kč56.179 |
10+ | Kč53.170 |
20+ | Kč51.665 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Kč60.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No351-0000
Order Code4411086
Product Range351 Series
Product Range351 Series
Current Rating30A
Voltage Rating50VAC
Contact PlatingNickel Plated Contacts
Connector Mounting-
Connector Colour-
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Product Overview
351-0000 is a non-insulated terminal binding post, manufactured from nickel plated brass, rated at 30A with a non-captive 2 BA nut. Can be used on a maximum of 12.5mm panel thickness.
- 30A current rating, 50VAC voltage rating
- 10mohm max contact resistance
Technical Specifications
Product Range
351 Series
Voltage Rating
50VAC
Connector Mounting
-
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015334