Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0521
Order Code2946133
Product RangeGravity Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč179.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč179.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0521
Order Code2946133
Product RangeGravity Series
Technical Datasheet
Accessory TypeMicro:bit Expansion Board
For Use WithBoson Kits
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity compatible micro:bit expansion board for Boson, which is fully compatible with hundreds of Boson and Gravity modules. Easily add various sensors and actuators that allow for experimentation with sound, light and movement.
- 3-pin fool-proof connector x 6
- Headphone jack with volume knob
- External power port and ON/OFF switch
- DFRobot gravity and Boson electronic module compatible
- 5V microUSB power port voltage
- 3.3V PH2.0 input/output voltage
- 3.3V input/output ring voltage
- 500mA maximum current
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
Expansion board micro:bit for Boson, 200mm fool-proof PH2.0 cable x 6.
Technical Specifications
Accessory Type
Micro:bit Expansion Board
Product Range
Gravity Series
For Use With
Boson Kits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048