Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDFX
Manufacturer Part NoU118
Order Code1639193
Technical Datasheet
Power Rating8.6W
Supply Voltage12VDC
Light Bar Length720mm
Product Range-
Product Overview
- Ultra-slim, ultra low profile, low power LED strip lighting
- Direct replacement for existing fluorescent lighting designs
- Typical applications include:
- Under shelf retail lighting, refridgeration illumination, back bar chiller cabinets, cars etc..
- Length: 720mm
- VA rating: 8.6
- Colour: Pure white
Technical Specifications
Power Rating
8.6W
Light Bar Length
720mm
Supply Voltage
12VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14