Print Page
Image is for illustrative purposes only. Please refer to product description.
1,274 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.848 |
10+ | Kč20.240 |
25+ | Kč17.882 |
50+ | Kč15.499 |
100+ | Kč13.142 |
500+ | Kč12.264 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-2307F
Order Code1306037
LED ColourYellow
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity8mcd
Forward Voltage2V
Viewing Angle-
Height6.2mm
Width6.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 550-2307F/ is a 5mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour lamp. The multiple CBIs form horizontal LED arrays on 6.35mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 550-xx07 dual block and 550-xx07-004 quad block.
- Cathode right polarity
- Diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.206g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
6.2mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
8mcd
Viewing Angle
-
Width
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065