Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-1505-304F
Order Code1736143
Product Range556 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč956.802 |
5+ | Kč862.501 |
10+ | Kč767.699 |
25+ | Kč735.346 |
50+ | Kč702.742 |
100+ | Kč670.138 |
Price for:Each
Minimum: 1
Multiple: 1
Kč956.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1505-304F
Order Code1736143
Product Range556 Series
Technical Datasheet
LED ColourRed
Operating Voltage125VAC
Mounting Hole Dia25.4mm
Forward Current If10.5mA
Luminous Intensity1200foot lambert
IP / NEMA RatingIP66
Product Range556 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
1200foot lambert
Product Range
556 Series
Operating Voltage
125VAC
Forward Current If
10.5mA
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055747
Product traceability