Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-17B4-304F
Order Code4006671
Product Range556 Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,427.804 |
5+ | Kč1,390.686 |
10+ | Kč1,352.815 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,427.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-17B4-304F
Order Code4006671
Product Range556 Series
Technical Datasheet
LED ColourYellow
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If46mA
Luminous Intensity13.5cd
IP / NEMA RatingIP66, NEMA 4X
Product Range556 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
13.5cd
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001