Print Page
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč357.892 |
5+ | Kč339.583 |
10+ | Kč321.024 |
20+ | Kč302.716 |
50+ | Kč284.156 |
Price for:Each
Minimum: 1
Multiple: 1
Kč357.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2406-205F
Order Code1138300
Product Range586
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity412mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating7.5mA
Product Range586
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 586-2406-205F is a 7.5mA / 28V single chip based LED Lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- Non-polarized
- 412 Luminous intensity
- -30 to 85°C Operating temperature range
Applications
Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
7.5mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
412mcd
Supply Voltage
28V
Product Range
586
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495