Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-3001-860F
Order Code3996222
Product Range591 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč85.774 |
10+ | Kč57.182 |
25+ | Kč53.922 |
50+ | Kč51.414 |
100+ | Kč48.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3001-860F
Order Code3996222
Product Range591 Series
Technical Datasheet
LED ColourRed, Green
No. of LEDs2LEDs
LED MountingSMD
Bulb Size-
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourY 17mcd, G 13mcd
Forward Voltage / ColourR 1.8V, G 1.8V
Viewing Angle-
Height5.03mm
Width6.09mm
Product Range591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
SMD
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.8V, G 1.8V
Height
5.03mm
Product Range
591 Series
No. of LEDs
2LEDs
Bulb Size
-
Luminous Intensity / Colour
Y 17mcd, G 13mcd
Viewing Angle
-
Width
6.09mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533
Product traceability