Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLS2100-7
Order Code2543565
Product RangeDFLS2
Technical Datasheet
2,728 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10.784 |
| 10+ | Kč8.126 |
| 100+ | Kč6.997 |
| 500+ | Kč6.320 |
| 1000+ | Kč6.195 |
| 5000+ | Kč6.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč10.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS2100-7
Order Code2543565
Product RangeDFLS2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current-
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max860mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeDFLS2
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
DFLS2100-7 is a high-voltage, Schottky barrier rectifier. The device is a single rectifier packaged in PowerDI®123. Offering low VF and excellent high temperature stability, this device is ideal for use in general rectification applications as boost diodes, reverse protection diodes, and blocking diodes.
- Low forward voltage (VF) minimizes conduction losses and improving efficiency
- Reduced high temperature reverse leakage
- Increased reliability against thermal runaway failure in high temperature operation
- Patented interlocking clip design for high surge current capacity
- Reverse breakdown voltage is 100V min at IR=1µA, TA=+25°C
- Forward voltage is 0.77V max at IF=1.0A, TA=+25°C
- Leakage current is 1µA max at VR=100V, TA=+25°C
- RMS reverse voltage is 71V at TA=+25°C
- Operating and storage temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
-
Diode Case Style
PowerDI 123
Forward Voltage Max
860mV
Operating Temperature Max
175°C
Product Range
DFLS2
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability