Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03195
Order Code3263418
Product RangeDuratool - Digital Measures
Technical Datasheet
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč191.862 |
4+ | Kč178.820 |
Price for:Each
Minimum: 1
Multiple: 1
Kč191.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03195
Order Code3263418
Product RangeDuratool - Digital Measures
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.1mm
Graduations1mm
Product RangeDuratool - Digital Measures
SVHCTo Be Advised
Product Overview
Electronic carbon fibre composite digital calliper designed for precise and accurate measurements of objects. It is able to measure depth, step, external and internal dimensions with a zero setting at any point along the range. The calliper features both metric and imperial units on a highly legible screen.
- High precision digital readout on clear LCD display
- Imperial or metric units at the touch of a button
- Depth measuring blade
- Step-measuring faces
- For internal and external measurements
- Low battery level indicator
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.1mm
Product Range
Duratool - Digital Measures
Measuring Range Max
150mm
Graduations
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097
UN Hazard Code:3481