Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03196
Order Code3263419
Product RangeDuratool - Digital Measures
Technical Datasheet
333 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč585.367 |
4+ | Kč565.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč585.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03196
Order Code3263419
Product RangeDuratool - Digital Measures
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations1mm
Product RangeDuratool - Digital Measures
SVHCTo Be Advised
Product Overview
High-quality electronic digital calliper with a hardened stainless steel frame and jaws, enabling exact measurement of objects. The attached thumbwheel assists with achieving more precise adjustments, with a zero setting at any point along the range. The calliper features both metric and imperial units on a highly legible screen.
- High precision digital readout on clear LCD display
- Robust stainless steel construction
- Locks jaws in place with locking screw
- Thumbwheel for precise and smooth adjustment
- Imperial or metric units at the touch of a button
- Depth measuring blade
- Step-measuring faces
- For internal and external measurements
- Low battery level indicator
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
Duratool - Digital Measures
Measuring Range Max
150mm
Graduations
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328
UN Hazard Code:3481