Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč126.152 |
| 25+ | Kč100.571 |
| 50+ | Kč88.031 |
| 100+ | Kč80.005 |
| 250+ | Kč74.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč126.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22158
Order Code2527485
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.813mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric19.867g
Weight - Imperial0.701oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SPC22158 is a 63/37 grade Solder Wire, made of Sn/Pb alloy.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
Contains lead, for professional use only.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
19.867g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.813mm
Melting Temperature
183°C
Weight - Imperial
0.701oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023361