Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1823-2
Order Code4285448
Product Range1800 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,089.104 |
| 5+ | Kč3,002.578 |
| 10+ | Kč2,807.204 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,089.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1823-2
Order Code4285448
Product Range1800 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min0.5Inch-H2O
Operating Pressure Max2Inch-H2O
Sensor MountingPanel Mount
Contact ConfigurationSPDT
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.1Inch-H2O
Deadband Max0.12Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1800 Series
SVHCTo Be Advised
Product Overview
1823-2 is a series 1823 pressure switch with conduit. The Series 1823 low differential pressure switch for general industrial service combines small size and low price with 2% repeatability for all but the most demanding applications. Set point adjustment inside the mounting stud permits mounting the switch on one side of a wall or panel with adjustment easily accessible on the opposite side. UL and CSA listed, and FM approved. It is used in process applications and mechanical equipment control.
- Range : 0.5-2.0" water column
- Compact size and repeatability provide a high-value switch useful in many industrial applications
- Designed for panel and wall mounting to easily meet mounting requirements in most industrial setting
- Air and non-combustible, compatible gases
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
- Screw type inside mounting spud
- Temperature limit range from -30 to 180°F (-34 to 82.2°C)
- Pressure limits 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
2Inch-H2O
Contact Configuration
SPDT
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
0.1Inch-H2O
Operating Temperature Min
-
Product Range
1800 Series
Pressure Port Type
1/8" FNPT
Operating Pressure Min
0.5Inch-H2O
Sensor Mounting
Panel Mount
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.12Inch-H2O
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657709