Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč54,452.480 |
| 5+ | Kč52,920.320 |
| 10+ | Kč49,466.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54,452.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF7-MLK2
Order Code4287919
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
F7-MLK2 is a multi-level switch kit which contains all the components necessary for the design and fabrication of a 1 or 2 station level switch for pipe plug mounting. The user can customize stem length (maximum 36"), actuation point, distance between floats, and lead wire lengths. Model F7-MLK2 is constructed of 316 SS—ideal for chemicals, corrosive liquids, oils, or high pressure applications. Model F7-MLK2 includes two level stations with floats (switch, tube, and float), two extension tubes 10˝ (254 mm) length, three tube unions, one tube connector, one end fitting, and one mounting plug.
- 316 SS wetted materials (float/stem)
- Temperature limits of -40 to 275°F (-40 to 135°C)
- Pressure limits of 750psi (52bar)
- Switch type is SPST, selectable NO or NC
- Electrical rating is 20VA: 0.8A at 240VAC, 0.17A at 120 VAC, 0.3A at 30VDC
- 18 AWG x 60˝ (152cm) wire leads electrical connections
- 2" male NPT pipe plug process connections
- Up to 30° angle from vertical mounting orientation
- 36˝ (91cm) maximum stem length
- 1/2˝ OD tube diameter
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
