Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMBLT-2SB-IVPF-100-120
Order Code4289360
Product RangeMBLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč35,613.600 |
| 5+ | Kč34,610.400 |
| 10+ | Kč32,353.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35,613.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMBLT-2SB-IVPF-100-120
Order Code4289360
Product RangeMBLT Series
Technical Datasheet
Product RangeMBLT Series
SVHCTo Be Advised
Product Overview
MBLT-2SB-IVPF-100-120 is a series MBLT miniature submersible level transmitter measures the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 0.63" (16mm) diameter 316 SS housing. Typical applications include ballast tanks, ground water monitoring, surface water monitoring, dewatering, down hole, remote telemetry, remote flood monitoring, narrow conduit or pipe installations, and remediation and environmental monitoring.
- Fits narrow installation openings with slender 0.63˝ (16 mm) diameter design
- Constructed for years of trouble free service with welded 316 SS body and 316 SS nose cap
- Prevents damage or snares when removing the unit from installation with tapered 316 SS body top
- ±0.10% accuracy
- Surge protection
- 100' range
- 4-20mA output
- 120' of vented polyurethane cable
- Eliminates particulate or water droplets from entering the transducer using maintenance-free filter
- Excellent chemical compatibility with choice of polyether polyurethane or ETFE cable materials
Technical Specifications
Product Range
MBLT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate